5962-9318717HXC
vs
DPS128C32BV3-35M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROFLEX PLAINVIEW
TWILIGHT TECHNOLOGY INC
Part Package Code
PGA
PGA
Package Description
HIP,
PGA,
Pin Count
66
66
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
17 ns
35 ns
JESD-30 Code
S-XHIP-P66
S-CPGA-P66
JESD-609 Code
e4
Length
30.1 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
128KX32
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
HIP
PGA
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class Q
Seated Height-Max
6.22 mm
7.62 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
HEX
PERPENDICULAR
Width
30.1 mm
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Additional Feature
CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-9318717HXC with alternatives
Compare DPS128C32BV3-35M with alternatives