5962-9318717HXC vs 5962-9318717HXA feature comparison

5962-9318717HXC Cobham Power Products

Buy Now

5962-9318717HXA Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code PGA
Package Description HIP, PGA, PGA66,11X11
Pin Count 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns 17 ns
JESD-30 Code S-XHIP-P66 S-XPGA-P66
JESD-609 Code e4
Length 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material UNSPECIFIED CERAMIC
Package Code HIP PGA
Package Shape SQUARE SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class Q 38535Q/M;38534H;883B
Seated Height-Max 6.22 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position HEX PERPENDICULAR
Width 30.1 mm
Base Number Matches 3 3
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code PGA66,11X11
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA

Compare 5962-9318717HXC with alternatives