5962-9318707H4A vs WS128K32N-35HSQE feature comparison

5962-9318707H4A Mercury Systems Inc

Buy Now

WS128K32N-35HSQE White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MERCURY SYSTEMS INC WHITE MICROELECTRONICS
Package Description PGA,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 128K X 32
Alternate Memory Width 16 16
JESD-30 Code S-CPGA-P66 S-CHIP-P66
JESD-609 Code e0
Length 27.3 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 8
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 4.34 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR HEX
Width 27.3 mm
Base Number Matches 8 2
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2 V

Compare 5962-9318707H4A with alternatives