5962-9318707H4A vs WS128K32N-35HME feature comparison

5962-9318707H4A Micross Components

Buy Now Datasheet

WS128K32N-35HME White Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS WHITE MICROELECTRONICS
Part Package Code PGA
Package Description PGA, PGA66,11X11
Pin Count 66
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature ALSO CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 128K X 32
Alternate Memory Width 16 16
I/O Type COMMON
JESD-30 Code S-XPGA-P66 S-CHIP-P66
Length 27.305 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 8
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.953 mm
Standby Current-Max 0.0116 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR HEX
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27.305 mm
Base Number Matches 8 2
Number of Ports 1
Output Enable YES

Compare 5962-9318707H4A with alternatives