5962-9318705H5X vs P4C164-45LSI feature comparison

5962-9318705H5X Mercury Systems Inc

Buy Now Datasheet

P4C164-45LSI Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MERCURY SYSTEMS INC PYRAMID SEMICONDUCTOR CORP
Package Description PGA, QCCN,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 45 ns
Additional Feature USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
JESD-30 Code S-CPGA-P66 R-CQCC-N28
JESD-609 Code e4
Length 27.3 mm 13.97 mm
Memory Density 4194304 bit 65536 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 8
Number of Functions 1 1
Number of Terminals 66 28
Number of Words 131072 words 8192 words
Number of Words Code 128000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX32 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QCCN
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.34 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 27.3 mm 8.89 mm
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 28

Compare 5962-9318705H5X with alternatives

Compare P4C164-45LSI with alternatives