5962-9318705H5X
vs
5962-9561307HYC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
AEROFLEX PLAINVIEW
Package Description
PGA,
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
35 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
TTL COMPATIBLE INPUTS/OUTPUTS
Alternate Memory Width
16
JESD-30 Code
S-CPGA-P66
R-CDIP-T32
JESD-609 Code
e4
e4
Length
27.3 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
CACHE SRAM
Memory Width
32
8
Number of Functions
1
1
Number of Terminals
66
32
Number of Words
131072 words
524288 words
Number of Words Code
128000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.34 mm
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
DUAL
Width
27.3 mm
15.24 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
32
Screening Level
MIL-STD-883
Compare 5962-9318705H5X with alternatives
Compare 5962-9561307HYC with alternatives