5962-9317709QTX
vs
IDT7206L80DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
0.600 INCH, CERDIP-28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
30 ns
80 ns
Cycle Time
40 ns
100 ns
JESD-30 Code
R-CDIP-T28
R-GDIP-T28
Length
27.94 mm
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX9
16KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
38535Q/M;38534H;883B
Seated Height-Max
3.94 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
28
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
10 MHz
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.6
Standby Current-Max
0.004 A
Supply Current-Max
0.15 mA
Terminal Finish
TIN LEAD
Compare 5962-9317709QTX with alternatives
Compare IDT7206L80DB with alternatives