Part Details for 5962-9317709QTX by Microchip Technology Inc
Overview of 5962-9317709QTX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9317709QTX
5962-9317709QTX CAD Models
5962-9317709QTX Part Data Attributes
|
5962-9317709QTX
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-9317709QTX
Microchip Technology Inc
FIFO, 16KX9, 30ns, Asynchronous, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 27.94 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.94 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9317709QTX
This table gives cross-reference parts and alternative options found for 5962-9317709QTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317709QTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9317702VTX | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317709QTX vs 5962-9317702VTX |
SMCP-67206HV-30SB | FIFO, 16KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317709QTX vs SMCP-67206HV-30SB |
5962-9317705VTX | FIFO, 16KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317709QTX vs 5962-9317705VTX |
5962-9317709VTX | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317709QTX vs 5962-9317709VTX |
5962-9317709QTX | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317709QTX vs 5962-9317709QTX |
5962-9317709VTC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962-9317709QTX vs 5962-9317709VTC |
5962-9317705QTX | FIFO, 16KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317709QTX vs 5962-9317705QTX |
MMCP-67206HV-30 | FIFO, 16KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317709QTX vs MMCP-67206HV-30 |
5962D9317707VTX | FIFO, 16KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962-9317709QTX vs 5962D9317707VTX |
5962-9317709VTC | FIFO, 16KX9, 30ns, Asynchronous, CMOS | Microchip Technology Inc | 5962-9317709QTX vs 5962-9317709VTC |