5962-9314401MZX
vs
5962-8946803XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA68,11X11
Pin Count
100
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
11.5
Compliance Temperature Grade
Military: -55C to +125C
Clock Frequency-Max
22.2 MHz
33.3 MHz
JESD-30 Code
S-CPGA-P100
S-CPGA-P68
Number of Dedicated Inputs
19
7
Number of I/O Lines
64
52
Number of Terminals
100
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
19 DEDICATED INPUTS, 64 I/O
7 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA100(UNSPEC)
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
75 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
1
1
Additional Feature
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable
NO
JESD-609 Code
e4
JTAG BST
NO
Length
27.9527 mm
Number of Macro Cells
128
Seated Height-Max
5.08 mm
Terminal Finish
GOLD
Terminal Pitch
2.54 mm
Width
27.9527 mm
Compare 5962-9314401MZX with alternatives
Compare 5962-8946803XC with alternatives