5962-9314401MZX
vs
EPM7032JC44-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
ALTERA CORP
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
22.2 MHz
JESD-30 Code
S-CPGA-P100
S-PQCC-J44
Number of Dedicated Inputs
19
Number of I/O Lines
64
36
Number of Terminals
100
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
19 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Equivalence Code
PGA100(UNSPEC)
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Programmable Logic Type
UV PLD
EE PLD
Propagation Delay
75 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
PIN/PEG
J BEND
Terminal Position
PERPENDICULAR
QUAD
Base Number Matches
4
1
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Length
16.5862 mm
Seated Height-Max
4.572 mm
Terminal Pitch
1.27 mm
Width
16.5862 mm
Compare 5962-9314401MZX with alternatives
Compare EPM7032JC44-1 with alternatives