5962-9308901HXC
vs
MSA2812S/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERPOINT CORP
INTERPOINT CORP
Part Package Code
MODULE
MODULE
Pin Count
20
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
40 V
Input Voltage-Min
16 V
JESD-30 Code
R-MDIP-T10
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.333 A
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP10,.8,200
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Base Number Matches
1
1
Package Description
,
Compare 5962-9308901HXC with alternatives
Compare MSA2812S/883 with alternatives