MSA2812S/883 vs MSA2812S/SX feature comparison

MSA2812S/883 Crane Electronics

Buy Now Datasheet

MSA2812S/SX Interpoint

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CRANE ELECTRONICS INC INTERPOINT CORP
Package Description DIP, DIP8/10,.8,200 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 76%
Input Voltage-Max 40 V
Input Voltage-Min 16 V
Input Voltage-Nom 28 V
JESD-30 Code S-MDMA-P8
Line Regulation-Max 0.208%
Load Regulation-Max 0.416%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.417 A
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Output Voltage-Nom 12 V
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP8/10,.8,200
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections CURRENT; INPUT LOW VOLTAGE
Qualification Status Not Qualified
Screening Level MIL-PRF-38534 Class H
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 5.08 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 8
HTS Code 8542.39.00.01

Compare MSA2812S/883 with alternatives

Compare MSA2812S/SX with alternatives