5962-9305501MCC
vs
AD8004AN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
ANALOG DEVICES INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
not_compliant
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
250000 kHz
Length
16.89 mm
Package Equivalence Code
DIP14,.3
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-9305501MCC with alternatives
Compare AD8004AN with alternatives