5962-9300702MXX
vs
LF48908QI31
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
LOGIC DEVICES INC
Part Package Code
PGA
QFP
Package Description
PGA,
QFP, QFP100,.7X.9
Pin Count
84
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
Clock Frequency-Max
27 MHz
32.258 MHz
External Data Bus Width
8
8
JESD-30 Code
S-CPGA-P84
R-PQFP-G100
Low Power Mode
YES
NO
Number of Terminals
84
100
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Data Bus Width
20
20
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
PIN/PEG
GULL WING
Terminal Position
PERPENDICULAR
QUAD
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, CONVOLVER
DSP PERIPHERAL, CONVOLVER
Base Number Matches
3
1
Rohs Code
No
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Package Equivalence Code
QFP100,.7X.9
Peak Reflow Temperature (Cel)
225
Seated Height-Max
3.15 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.65 mm
Width
14 mm
Compare 5962-9300702MXX with alternatives
Compare LF48908QI31 with alternatives