LF48908QI31
vs
HSP48908GM-20/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
HARRIS SEMICONDUCTOR
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
PGA, PGA84M,11X11
Pin Count
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
Clock Frequency-Max
32.258 MHz
20 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PQFP-G100
S-CPGA-P84
JESD-609 Code
e0
e0
Length
20 mm
Low Power Mode
NO
YES
Moisture Sensitivity Level
3
Number of Terminals
100
84
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Data Bus Width
20
20
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
PGA
Package Equivalence Code
QFP100,.7X.9
PGA84M,11X11
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.15 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
14 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, CONVOLVER
DSP PERIPHERAL, CONVOLVER
Base Number Matches
1
2
Additional Feature
10 BIT COEFFICIENT INPUT BUS
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
160 mA
Compare LF48908QI31 with alternatives
Compare HSP48908GM-20/883 with alternatives