5962-9300702MXX vs 5962-9300702MYA feature comparison

5962-9300702MXX LOGIC Devices Inc

Buy Now Datasheet

5962-9300702MYA LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC LOGIC DEVICES INC
Part Package Code PGA
Package Description PGA, ,
Pin Count 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO
Clock Frequency-Max 27 MHz
External Data Bus Width 8
JESD-30 Code S-CPGA-P84
Low Power Mode YES
Number of Terminals 84
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 20
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Position PERPENDICULAR
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, CONVOLVER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD

Compare 5962-9300702MXX with alternatives

Compare 5962-9300702MYA with alternatives