5962-9300702MYA
vs
LF48908GC31
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
LOGIC DEVICES INC
Package Description
,
PGA, PGA84M,11X11
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
JESD-609 Code
e0
e0
Moisture Sensitivity Level
3
3
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
1
1
Part Package Code
PGA
Pin Count
84
Additional Feature
16 BIT CASCADE DATA INPUT AND OUTPUT PORT; ICC SPECIFIED @ 20MHZ
Boundary Scan
NO
Clock Frequency-Max
32.3 MHz
External Data Bus Width
8
JESD-30 Code
S-CPGA-P84
Length
29.464 mm
Low Power Mode
NO
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
20
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
4.445 mm
Supply Current-Max
110 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, CONVOLVER
Compare 5962-9300702MYA with alternatives
Compare LF48908GC31 with alternatives