5962-9234501MPA vs MAX543AEWE+ feature comparison

5962-9234501MPA Maxim Integrated Products

Buy Now

MAX543AEWE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOIC-16
Pin Count 8 16
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDIP-T8 R-PDSO-G16
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Settling Time-Max 1 µs 1 µs
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Length 10.3 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.25 µs
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare 5962-9234501MPA with alternatives

Compare MAX543AEWE+ with alternatives