5962-9234501MPA vs MAX543ACSA-T feature comparison

5962-9234501MPA Maxim Integrated Products

Buy Now

MAX543ACSA-T Maxim Integrated Products

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DIP SOIC
DIP, DIP8,.3 SOP,
8 8
not_compliant not_compliant
3A001.A.2.C
8542.39.00.01 8542.39.00.01
D/A CONVERTER D/A CONVERTER
BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
SERIAL SERIAL
R-GDIP-T8 R-PDSO-G8
e0 e0
0.0122% 0.0244%
1
12 12
1 1
8 8
125 °C 70 °C
-55 °C
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP SOP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified Not Qualified
MIL-STD-883
1 µs
0.5 mA
5 V 5 V
NO YES
CMOS CMOS
MILITARY COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
1 1
4.9 mm
1.75 mm
0.25 µs
3.9 mm

Compare 5962-9234501MPA with alternatives

Compare MAX543ACSA-T with alternatives