5962-9230601MYA vs 100336FMQB feature comparison

5962-9230601MYA QP Semiconductor

Buy Now

100336FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFF, QFF, QFL24,.4SQ
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.398 mm 9.398 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 2.2 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.159 mm 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.398 mm 9.398 mm
fmax-Min 325 MHz 325 MHz
Base Number Matches 3 5
Rohs Code No
Additional Feature CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Package Equivalence Code QFL24,.4SQ
Supply Voltage-Max (Vsup) -5.7 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -5 V

Compare 100336FMQB with alternatives