100336FMQB vs 100136W-MIL feature comparison

100336FMQB National Semiconductor Corporation

Buy Now Datasheet

100136W-MIL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, QFL24,.4SQ DFP, FL24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 100K 100K
JESD-30 Code S-GQFP-F24 R-XDFP-F24
JESD-609 Code e0 e0
Length 9.398 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code QFF DFP
Package Equivalence Code QFL24,.4SQ FL24,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 2.2 ns 2.25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B (Modified)
Seated Height-Max 2.159 mm
Supply Voltage-Max (Vsup) -5.7 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL100K
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.398 mm
fmax-Min 325 MHz
Base Number Matches 5 3

Compare 100336FMQB with alternatives

Compare 100136W-MIL with alternatives