5962-9227003MXA vs IDT74FCT162240ATE feature comparison

5962-9227003MXA Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT162240ATE Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CPACK DFP
Package Description DFP, FL48,.4,25 DFP,
Pin Count 48 48
Manufacturer Package Code CS48
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family FCT FCT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0 e0
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.016 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.7 ns
Propagation Delay (tpd) 4.7 ns 4.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.413 mm 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.652 mm
Base Number Matches 1 1

Compare 5962-9227003MXA with alternatives

Compare IDT74FCT162240ATE with alternatives