5962-9221503M2A vs 5962-9221503M2X feature comparison

5962-9221503M2A Cypress Semiconductor

Buy Now Datasheet

5962-9221503M2X Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QLCC QLCC
Package Description CERAMIC, LLCC-20 QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 8.3 ns 8.3 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 1.905 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
Base Number Matches 7 5
Package Equivalence Code LCC20,.35SQ

Compare 5962-9221503M2A with alternatives

Compare 5962-9221503M2X with alternatives