5962-9221503M2X
vs
QS74FCT273TL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
QUALITY SEMICONDUCTOR INC
Part Package Code
QLCC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
8.3 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
Base Number Matches
5
1
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.048 A
Package Equivalence Code
LCC20,.35SQ
Prop. Delay@Nom-Sup
13 ns
Terminal Finish
TIN LEAD
Compare 5962-9221503M2X with alternatives
Compare QS74FCT273TL with alternatives