5962-9212401MPX vs MAX634MJA feature comparison

5962-9212401MPX Maxim Integrated Products

Buy Now Datasheet

MAX634MJA Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 2.3 V 2.6 V
Input Voltage-Nom 5 V 6 V
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.525 A 0.525 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 75 kHz 75 kHz
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Moisture Sensitivity Level 1
Output Voltage-Nom
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 0.5 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-9212401MPX with alternatives

Compare MAX634MJA with alternatives