Part Details for 5962-9212401MPX by Maxim Integrated Products
Overview of 5962-9212401MPX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9212401MPX
5962-9212401MPX CAD Models
5962-9212401MPX Part Data Attributes
|
5962-9212401MPX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9212401MPX
Maxim Integrated Products
Switching Regulator, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.525 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9212401MPX
This table gives cross-reference parts and alternative options found for 5962-9212401MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9212401MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX634CPA+ | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9212401MPX vs MAX634CPA+ |
MAX634EPA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9212401MPX vs MAX634EPA |
MAX634CPA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9212401MPX vs MAX634CPA |
MAX634MJA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212401MPX vs MAX634MJA |
MAX634MJA/883B | CMOS, Micropower, Inverting Switching Regulator, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | 5962-9212401MPX vs MAX634MJA/883B |
MAX634EJA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212401MPX vs MAX634EJA |
MAX634EPA+ | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9212401MPX vs MAX634EPA+ |