5962-9211001HZX vs ATW2812S/CHPBF feature comparison

5962-9211001HZX Advanced Analog

Buy Now Datasheet

ATW2812S/CHPBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED ANALOG INFINEON TECHNOLOGIES AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 18 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-MDFM-P10 R-XDMA-P10
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.24 V 12.12 V
Output Voltage-Min 11.76 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Rohs Code Yes
Peak Reflow Temperature (Cel) 260
Screening Level MIL-PRF-38534 Class H
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9211001HZX with alternatives