5962-9211001HZX
vs
5962-9213901HXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED ANALOG
INTERPOINT CORP
Package Description
,
DIP, DIP20,.8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
18 V
16 V
Input Voltage-Nom
28 V
JESD-30 Code
R-MDFM-P10
R-MDIP-T20
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
5 V
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
8
HTS Code
8542.39.00.01
Output Current-Max
2.4 A
Package Code
DIP
Package Equivalence Code
DIP20,.8
Screening Level
38535Q/M;38534H;883B
Terminal Pitch
2.54 mm
Compare 5962-9211001HZX with alternatives
Compare 5962-9213901HXC with alternatives