5962-9210901HZX vs ATW2812S feature comparison

5962-9210901HZX Infineon Technologies AG

Buy Now Datasheet

ATW2812S Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 18 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
JESD-609 Code e0 e0
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 1 24
Rohs Code No
Package Description 2.700 X 1.350 X 0.500 INCH, PACKAGE-10
Output Current-Max 2.5 A
Package Code DIP
Package Equivalence Code DIP10,.8,400TB
Terminal Pitch 10.16 mm

Compare 5962-9210901HZX with alternatives

Compare ATW2812S with alternatives