5962-9204201MEX vs ADG408TQ feature comparison

5962-9204201MEX Renesas Electronics Corporation

Buy Now

ADG408TQ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ANALOG DEVICES INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.05 mm 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance Match-Nom 15 Ω 15 Ω
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 150 ns 150 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 4 2
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature CAN ALSO OPERATE WITH 12V SUPPLY
JESD-609 Code e0
Off-state Isolation-Nom 75 dB
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare 5962-9204201MEX with alternatives

Compare ADG408TQ with alternatives