Part Details for ADG408TQ by Analog Devices Inc
Overview of ADG408TQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG408TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for ADG408TQ
ADG408TQ CAD Models
ADG408TQ Part Data Attributes
|
ADG408TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408TQ
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG408TQ
This table gives cross-reference parts and alternative options found for ADG408TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG408AK/883B | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | ADG408TQ vs DG408AK/883B |
5962-9204201MEA | Renesas Electronics Corporation | Check for Price | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube | ADG408TQ vs 5962-9204201MEA |
DG408DJ-E3 | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | ADG408TQ vs DG408DJ-E3 |
DG408AK-E3 | Vishay Siliconix | Check for Price | ANLG MUX SGL 8:1 6.5V/12V 16CDIP - Bulk | ADG408TQ vs DG408AK-E3 |
ADG408BNZ | Analog Devices Inc | $7.4394 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408TQ vs ADG408BNZ |
ADG408BN | Analog Devices Inc | Check for Price | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408TQ vs ADG408BN |
DG408DJZ | Renesas Electronics Corporation | Check for Price | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube | ADG408TQ vs DG408DJZ |
5962-9204201MEA | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, | ADG408TQ vs 5962-9204201MEA |
DG408AK | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | ADG408TQ vs DG408AK |
DG408DJ | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | ADG408TQ vs DG408DJ |