5962-9203401MPC
vs
5962R9459301VPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMLINEAR CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-7 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
7 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Package Description
CERAMIC, DIP-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
Bias Current-Max (IIB) @25C
25 µA
Common-mode Reject Ratio-Min
50 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5500 µV
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Screening Level
MIL-PRF-38535 Class V
Slew Rate-Min
800 V/us
Supply Current-Max
6 mA
Technology
BIPOLAR
Total Dose
100k Rad(Si) V
Unity Gain BW-Nom
350000
Wideband
YES
Compare 5962-9203401MPC with alternatives
Compare 5962R9459301VPA with alternatives