5962-9203401MPC vs 5962-9459301MPA feature comparison

5962-9203401MPC Comlinear Corporation

Buy Now

5962-9459301MPA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMLINEAR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -7 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 7 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description CERAMIC, DIP-8
Pin Count 8
Common-mode Reject Ratio-Nom 50 dB
Input Offset Voltage-Max 5500 µV
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Slew Rate-Nom 1000 V/us
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose MIL-STD-883 V

Compare 5962-9203401MPC with alternatives

Compare 5962-9459301MPA with alternatives