5962-9176402MXX vs 5962-87700032A feature comparison

5962-9176402MXX Analog Devices Inc

Buy Now Datasheet

5962-87700032A Precision Monolithics Inc

Buy Now
Active Obsolete
ANALOG DEVICES INC PRECISION MONOLITHICS INC
DIP
DIP, CERAMIC, LCC-20
28
compliant unknown
3A001.A.2.C
8542.39.00.01
9.9853 V
-9.9902 V
D/A CONVERTER D/A CONVERTER
BINARY BINARY, OFFSET BINARY
PARALLEL, WORD PARALLEL, 8 BITS
R-GDIP-T28 S-CQCC-N20
0.0366% 1.9531%
-15 V
12 8
4 1
28 20
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
DIP QCCN
RECTANGULAR SQUARE
IN-LINE CHIP CARRIER
NOT SPECIFIED
Not Qualified Not Qualified
MIL-STD-883
5.72 mm
6 µs
15 V 5 V
NO YES
BICMOS CMOS
MILITARY MILITARY
THROUGH-HOLE NO LEAD
2.54 mm
DUAL QUAD
NOT SPECIFIED
15.24 mm
1 3
e0
LCC20(UNSPEC)
TIN LEAD

Compare 5962-9176402MXX with alternatives

Compare 5962-87700032A with alternatives