5962-9176402MXX vs DAC8412ET feature comparison

5962-9176402MXX Analog Devices Inc

Buy Now Datasheet

DAC8412ET Analog Devices Inc

Buy Now Datasheet
Active Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
DIP DIP
DIP, DIP, DIP28,.6
28 28
compliant unknown
3A001.A.2.C
8542.39.00.01 8542.39.00.01
9.9853 V
-9.9902 V
D/A CONVERTER D/A CONVERTER
BINARY BINARY
PARALLEL, WORD PARALLEL, WORD
R-GDIP-T28 R-GDIP-T28
0.0366% 0.0122%
-15 V -15 V
12 12
4 4
28 28
125 °C 85 °C
-55 °C -40 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED
Not Qualified Not Qualified
MIL-STD-883
5.72 mm 5.72 mm
6 µs 6 µs
15 V 15 V
NO NO
BICMOS BICMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
15.24 mm 15.24 mm
1 1
No
e0
DIP28,.6
12 mA
TIN LEAD

Compare 5962-9176402MXX with alternatives

Compare DAC8412ET with alternatives