5962-9175801M2X vs 5962-0254401VZX feature comparison

5962-9175801M2X National Semiconductor Corporation

Buy Now Datasheet

5962-0254401VZX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN SOIC
Package Description QCCN, SOP,
Pin Count 20 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 20 µA 20 µA
Common-mode Reject Ratio-Nom 65 dB
Input Offset Voltage-Max 3500 µV 1000 µV
JESD-30 Code R-CQCC-N20 R-GDSO-G10
Length 8.89 mm
Neg Supply Voltage Limit-Max -7 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 20 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class V
Seated Height-Max 1.905 mm 2.33 mm
Slew Rate-Nom 1100 V/us
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Unity Gain BW-Nom 300000
Width 8.89 mm 6.12 mm
Base Number Matches 3 1

Compare 5962-9175801M2X with alternatives

Compare 5962-0254401VZX with alternatives