5962-9175801M2X
vs
CLC440AJP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
QCCN,
DIP, DIP8,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
20 µA
40 µA
Common-mode Reject Ratio-Nom
65 dB
80 dB
Input Offset Voltage-Max
3500 µV
3500 µV
JESD-30 Code
R-CQCC-N20
R-PDIP-T8
Length
8.89 mm
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Slew Rate-Nom
1100 V/us
1500 V/us
Supply Voltage Limit-Max
7 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Unity Gain BW-Nom
300000
230000
Width
8.89 mm
Base Number Matches
3
4
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Power
NO
Programmable Power
NO
Slew Rate-Min
600 V/us
Supply Current-Max
8 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Wideband
YES
Compare 5962-9175801M2X with alternatives
Compare CLC440AJP with alternatives