5962-9172801QLA
vs
SNJ54BCT8245FK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-24
QCCN,
Pin Count
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-GDIP-T24
S-CQCC-N28
JESD-609 Code
e0
Length
32.004 mm
11.43 mm
Logic IC Type
BOUNDARY SCAN BUS TRANSCEIVER
BOUNDARY SCAN BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
1
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
52 mA
52 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
11 ns
9.9 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.43 mm
Base Number Matches
2
1
Additional Feature
WITH DIRECTION CONTROL
Load Capacitance (CL)
50 pF
Compare 5962-9172801QLA with alternatives
Compare SNJ54BCT8245FK with alternatives