5962-9172801QLA
vs
SN74BCT8245ANT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP-24
PLASTIC, DIP-24
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
Length
32.004 mm
31.64 mm
Logic IC Type
BOUNDARY SCAN BUS TRANSCEIVER
BOUNDARY SCAN BUS TRANSCEIVER
Max I(ol)
0.064 A
0.064 A
Number of Bits
1
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
TUBE
Power Supply Current-Max (ICC)
52 mA
52 mA
Prop. Delay@Nom-Sup
10 ns
10 ns
Propagation Delay (tpd)
11 ns
10 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Additional Feature
WITH DIRECTION CONTROL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-9172801QLA with alternatives
Compare SN74BCT8245ANT with alternatives