5962-9167201QZX vs LM2575S-12.TRT feature comparison

5962-9167201QZX Texas Instruments

Buy Now

LM2575S-12.TRT Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMTECH CORP
Package Description SOP, TO-263,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 25 V
JESD-30 Code R-GDSO-G16 R-PSSO-G5
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 3 A 3.2 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP16,.4 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 58 kHz 62 kHz
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Width 6.35 mm 8.955 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code D2PAK
Pin Count 4
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
JESD-609 Code e0
Length 9.97 mm
Terminal Finish TIN LEAD

Compare 5962-9167201QZX with alternatives

Compare LM2575S-12.TRT with alternatives