5962-9167201QZX vs LM2575N-12EP feature comparison

5962-9167201QZX Texas Instruments

Buy Now

LM2575N-12EP National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 40 V 60 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-GDSO-G16 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 3 A 3.2 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 58 kHz 63 kHz
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.35 mm 7.62 mm
Base Number Matches 1 2
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Length 22.1 mm

Compare 5962-9167201QZX with alternatives

Compare LM2575N-12EP with alternatives