5962-9166208MXX
vs
70V24TS35GG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code
S-CPGA-P84
S-XPGA-P84
Length
27.94 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
Number of Terminals
84
84
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4KX16
4KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
27.94 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
I/O Type
COMMON
JESD-609 Code
e3
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
PGA84M,11X11
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.18 mA
Terminal Finish
MATTE TIN
Compare 5962-9166208MXX with alternatives
Compare 70V24TS35GG with alternatives