70V24TS35GG
vs
70V24S35GGI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
I/O Type
COMMON
JESD-30 Code
S-XPGA-P84
S-CPGA-P84
JESD-609 Code
e3
e3
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Ports
2
Number of Terminals
84
84
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
4KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.18 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
1
1
Part Package Code
PGA
Package Description
CERAMIC, PGA-84
Pin Count
84
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
Length
27.94 mm
Number of Functions
1
Seated Height-Max
5.207 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Width
27.94 mm
Compare 70V24TS35GG with alternatives
Compare 70V24S35GGI with alternatives