5962-9166202MYA vs 7025L70FB feature comparison

5962-9166202MYA Teledyne e2v

Buy Now

7025L70FB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP FPACK
Package Description QFF, QFL84,1.2SQ FP-84
Pin Count 84 84
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
I/O Type COMMON COMMON
JESD-30 Code S-XQFP-F84 S-XQFP-F84
JESD-609 Code e0 e0
Length 29.21 mm 29.2 mm
Memory Density 65536 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX16 8KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QFF DFP
Package Equivalence Code QFL84,1.2SQ QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535
Seated Height-Max 3.556 mm 2.54 mm
Standby Current-Max 0.004 A 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.33 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.2 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code FP84
Date Of Intro 1992-01-01
Moisture Sensitivity Level 1
Output Enable YES
Peak Reflow Temperature (Cel) 240

Compare 5962-9166202MYA with alternatives

Compare 7025L70FB with alternatives