5962-9166202MYA vs 7024L70GB feature comparison

5962-9166202MYA Teledyne e2v

Buy Now

7024L70GB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PGA
Package Description QFF, QFL84,1.2SQ CERAMIC, PGA-84
Pin Count 84 84
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON COMMON
JESD-30 Code S-XQFP-F84 S-CPGA-P84
JESD-609 Code e0 e0
Length 29.21 mm 27.94 mm
Memory Density 65536 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX16 4KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Equivalence Code QFL84,1.2SQ PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 3.556 mm 5.207 mm
Standby Current-Max 0.004 A 0.004 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.33 mA 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 29.21 mm 27.94 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code GU84
Date Of Intro 1989-07-21
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240

Compare 5962-9166202MYA with alternatives

Compare 7024L70GB with alternatives