5962-9164001QFA
vs
PI90LV031AWE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DIODES INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-16
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
YES
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
EIA-644; IEEE 1596.3
JESD-30 Code
R-GDFP-F16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.16 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.006 A
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Qualification Status
Qualified
Not Qualified
Receive Delay-Max
27 ns
2 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
1.75 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
3.81 mm
Base Number Matches
2
2
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Moisture Sensitivity Level
1
Out Swing-Min
0.25 V
Transmit Delay-Max
4 ns
Compare 5962-9164001QFA with alternatives
Compare PI90LV031AWE with alternatives