5962-9164001QFA
vs
LTC486CSW#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DFP
SOIC
Package Description
CERAMIC, DFP-16
0.300 INCH, PLASTIC, LEAD FREE, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
YES
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
EIA-422; EIA-485
JESD-30 Code
R-GDFP-F16
R-PDIP-T16
JESD-609 Code
e0
e3
Length
10.16 mm
10.3 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.006 A
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Equivalence Code
FL16,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Qualified
Not Qualified
Receive Delay-Max
27 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
NO
Technology
BICMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
7.62 mm
Base Number Matches
2
2
Manufacturer Package Code
SW
Driver Number of Bits
4
Moisture Sensitivity Level
1
Out Swing-Min
1.5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
50 ns
Compare 5962-9164001QFA with alternatives
Compare LTC486CSW#TRPBF with alternatives