5962-9163901QEA vs HS1-26C31RH-8 feature comparison

5962-9163901QEA Texas Instruments

Buy Now Datasheet

HS1-26C31RH-8 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-422
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 2 V 2 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 20 A
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 3.2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 4 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 14 ns 22 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Receive Delay-Max
Total Dose 300k Rad(Si) V

Compare 5962-9163901QEA with alternatives

Compare HS1-26C31RH-8 with alternatives