5962-9161701MYA
vs
SMKR-67025V-35MH
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
ATMEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
DFP,
|
,
|
Pin Count |
84
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
70 ns
|
|
JESD-30 Code |
S-XQFP-F84
|
|
JESD-609 Code |
e0
|
|
Length |
29.21 mm
|
|
Memory Density |
131072 bit
|
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
84
|
|
Number of Words |
8192 words
|
|
Number of Words Code |
8000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8KX16
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
3.56 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
29.21 mm
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare 5962-9161701MYA with alternatives
Compare SMKR-67025V-35MH with alternatives