Memory
5962-9161701MYA
Description: Dual-Port SRAM, 8KX16, 70ns, CMOS, FP-84

Overview of 5962-9161701MYA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9161701MYA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9161701MYA by QP Semiconductor

5962-9161701MYA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
DFP,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
S-XQFP-F84
JESD-609 Code
e0
Length
29.21 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
84
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.21 mm
Want to compare parts?
  1. 5962-9161701MYA
    QP Semiconductor
    Dual-Port SRAM, 8KX16, 70ns, CMOS, FP-84
    VS

Alternate Parts for 5962-9161701MYA

This table gives cross-reference parts and alternative options found for 5962-9161701MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161701MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9161701MYX Dual-Port SRAM, 8KX16, 70ns, CMOS, FP-84 QP Semiconductor 5962-9161701MYA vs 5962-9161701MYX
Part Number Description Manufacturer Compare
5962-9161709VZC Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Atmel Corporation 5962-9161701MYA vs 5962-9161709VZC
5962-9161708MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9161701MYA vs 5962-9161708MYA
5962-9166202MYA Multi-Port SRAM, 4KX16, 70ns, CMOS, CAVITY UP, QFP-84 Integrated Device Technology Inc 5962-9161701MYA vs 5962-9166202MYA
5962-9161701MYA Dual-Port SRAM, 8KX16, 70ns, CMOS, FP-84 Integrated Device Technology Inc 5962-9161701MYA vs 5962-9161701MYA
IDT7025S17FG Dual-Port SRAM, 8KX16, 17ns, CMOS, FP-84 Integrated Device Technology Inc 5962-9161701MYA vs IDT7025S17FG
5962-9161707MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9161701MYA vs 5962-9161707MYA
5962-9166201MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9161701MYA vs 5962-9166201MYA
5962-9161701MYX Multi-Port SRAM, 8KX16, 70ns, CMOS, CAVITY UP, QFP-84 Integrated Device Technology Inc 5962-9161701MYA vs 5962-9161701MYX
5962-9161706QZC Dual-Port SRAM, 8KX16, 45ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Atmel Corporation 5962-9161701MYA vs 5962-9161706QZC
5962-9161702MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9161701MYA vs 5962-9161702MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9161701MYA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9161701MYA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9161701MYA would you like to use for your alert(s)?
  • Please alert me when 5962-9161701MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9161701MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9161701MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9161701MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9161701MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9161701MYA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: